Add To Favorites
ATXMEGA16E5-AUR AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 32-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.13000 £2.13
25 1.95200 £48.80
100 1.77150 £177.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATXMEGA16E5-AURCT-ND
Copy   ATXMEGA16E5-AURCT-ND
Quantity Available 1,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATXMEGA16E5-AUR

Copy   ATXMEGA16E5-AUR
Description IC MCU 8/16BIT 16KB FLASH 32TQFP
Copy   IC MCU 8/16BIT 16KB FLASH 32TQFP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 32-TQFP (7x7)

Copy   AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 32-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® E5
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 26
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATXMEGA16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price £69.17000
  • ATATMEL-ICE-BASIC-ND
  • ATXMEGAE5-XPLD - Microchip Technology | ATXMEGAE5-XPLD-ND DigiKey Electronics
  • ATXMEGAE5-XPLD
  • Microchip Technology
  • XMEGA E5 XPLAINED EVAL KIT
  • Unit Price £22.83000
  • ATXMEGAE5-XPLD-ND
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price £98.93000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price £38.34000
  • ATATMEL-ICE-PCBA-ND
You May Also Be Interested In
  • ATMEGA16U4-AU - Microchip Technology | ATMEGA16U4-AU-ND DigiKey Electronics
  • ATMEGA16U4-AU
  • Microchip Technology
  • IC MCU 8BIT 16KB FLASH 44TQFP
  • Unit Price £3.06000
  • ATMEGA16U4-AU-ND
  • ATTINY45V-10SU - Microchip Technology | ATTINY45V-10SU-ND DigiKey Electronics
  • ATTINY45V-10SU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 8SOIC
  • Unit Price £1.14000
  • ATTINY45V-10SU-ND
  • ATTINY44A-SSU - Microchip Technology | ATTINY44A-SSU-ND DigiKey Electronics
  • ATTINY44A-SSU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 14SOIC
  • Unit Price £0.56000
  • ATTINY44A-SSU-ND
  • ADXL343BCCZ - Analog Devices Inc. | ADXL343BCCZ-ND DigiKey Electronics
  • ADXL343BCCZ
  • Analog Devices Inc.
  • ACCEL 2-16G I2C/SPI 14LGA
  • Unit Price £2.42000
  • ADXL343BCCZ-ND
Additional Resources
Standard Package ? 1
Other Names ATXMEGA16E5-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATXMEGA16E5-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,099 - Immediate
  • Unit Price: £2.03000
  • Tape & Reel (TR) ? : ATXMEGA16E5-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £1.77146
  • Digi-Reel® ? : ATXMEGA16E5-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,680 - Immediate
  • Unit Price: Digi-Reel®

04:04:24 2/20/2019