GBP | USD
Favorite

ATWINC3400-MR210CA131-T Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Chip Surface Mount
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.24000 £8.24
25 7.46720 £186.68
100 7.23610 £723.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.24000

Excludes VAT

£9.88800

Includes VAT

Alternate Package

ATWINC3400-MR210CA131-T

Datasheet
Digi-Key Part Number 150-ATWINC3400-MR210CA131-TCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATWINC3400-MR210CA131-T
Copy  
Description RX TXRX MODULE WIFI CHIP SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ATWINC3400-MR210xA
PCN Design/Specification ATWINC3400 18/Dec/2020
PCN Assembly/Origin ATWILC3000/ATWINC3400 15/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v5.0
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency 2.412GHz ~ 2.472GHz
Data Rate 72.2Mbps
Power - Output 18.3dBm
Sensitivity -95dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size 256kB ROM, 708kB RAM
Voltage - Supply 2.7V ~ 3.6V
Current - Receiving 63.9mA
Current - Transmitting 232mA ~ 275mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 36-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATWINC3400-MR210CA131

RX TXRX MODULE WIFI CHIP SMD

Microchip Technology

£8.22000 Details

ATWINC3400-XPRO

WINC3400-XPRO XPLAINED PRO KIT

Microchip Technology

£22.41000 Details

ATWINC3400-MR210CA122

RX TXRX MODULE WIFI CHIP SMD

Microchip Technology

£8.22000 Details

ESP32-WROOM-32E (4MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

£1.85000 Details

102110419

RX TXRX MOD WIFI TRACE ANT SMD

Seeed Technology Co., Ltd

£3.15000 Details

ATWINC3400-XSTK

WILC3400 XPLAINED PRO STARTER KI

Microchip Technology

£70.50000 Details
Additional Resources
Standard Package 1
Other Names 150-ATWINC3400-MR210CA131-TCT