GBP | USD
Favorite

ATWINC3400-MR210CA122-T WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
889 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.29000 £8.29
25 7.51200 £187.80
100 7.10710 £710.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.29000

Excludes VAT

£9.94800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

ATWINC3400-MR210CA122-T

Datasheet
Digi-Key Part Number ATWINC3400-MR210CA122-TDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATWINC3400-MR210CA122-T
Copy  
Description RX TXRX MODULE WIFI CHIP SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ATWINC3400-MR210xA
Design Resources ATWINC3400-MR Development Tool Selector
PCN Design/Specification ATWINC3400 16/Aug/2018
ATWINC3400 18/Dec/2020
PCN Assembly/Origin ATWILC3000/ATWINC3400 15/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 18.3dBm
Sensitivity -95dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.7V ~ 3.6V
Current - Receiving 63.9mA
Current - Transmitting 232mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 36-SMD Module
Firmware Version 1.2.2
Base Part Number ATWINC3400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATWINC3400-MR210CA131-T

RX TXRX MODULE WIFI CHIP SMD

Microchip Technology

£8.29000 Details

ATWINC3400-MR210CA122

RX TXRX MODULE WIFI CHIP SMD

Microchip Technology

£8.26000 Details

ADS1291IRSMR

IC AFE 1 CHAN 24BIT 32VQFN

Texas Instruments

£5.91000 Details

ATWINC3400-MR210CA131

RX TXRX MODULE WIFI CHIP SMD

Microchip Technology

£8.26000 Details

BQ24232RGTR

IC BATT CHG LI-ION 1CELL 16QFN

Texas Instruments

£1.55000 Details

ATSAMG55J19A-AUT

IC MCU 32BIT 512KB FLASH 64LQFP

Microchip Technology

£3.46000 Details
Additional Resources
Standard Package 1
Other Names ATWINC3400-MR210CA122-TDKR