GBP | USD
Favorite

Price & Procurement
10,050 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.65000 £1.65
25 1.49720 £37.43
100 1.35970 £135.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATSAMD21E16B-MFTTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £1.35975
  • Digi-Reel®  : ATSAMD21E16B-MFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,050 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATSAMD21E16B-MF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,446 - Immediate
  • Unit Price: £1.60000

ATSAMD21E16B-MFT

Datasheet
Digi-Key Part Number ATSAMD21E16B-MFTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMD21E16B-MFT
Copy  
Description IC MCU 32BIT 64KB FLASH 32QFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

ARM® Cortex®-M0+ Automotive, AEC-Q100, SAM D21E Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, SAM D21E
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 10x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number ATSAMD21E16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATSAMD21-XPRO

SAM D21 XPLAIND PRO ATSAMD21J18A

Microchip Technology

£22.44000 Details

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

£99.31000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

£69.43000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

£38.49000 Details

ATPOWERDEBUGGER

KIT DEBUGGER&CURRENT MEASUREMENT

Microchip Technology

£145.14000 Details
You May Also Be Interested In

ATSAMD21G18A-AUT

IC MCU 32BIT 256KB FLASH 48TQFP

Microchip Technology

£2.39000 Details

ATSAMD51G18A-MUT

IC MCU 32BIT 256KB FLASH 48VQFN

Microchip Technology

£2.75000 Details

SN74LVC1G07QDBVRQ1

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

£0.28000 Details

MC34VR500V1ES

IC REG 9OUT BUCK/LDO 56QFN

NXP USA Inc.

£6.07000 Details

SN74LVC2G06QDCKRQ1

IC INVERTER 2CH 2-INP SC70-6

Texas Instruments

£0.50000 Details

SN65LBC179QDRG4

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

£2.09000 Details
Additional Resources
Standard Package 1
Other Names ATSAMD21E16B-MFTCT