GBP | USD
Favorite

Price & Procurement
3,288 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.10000 £3.10
25 2.81840 £70.46
100 2.54870 £254.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATSAM4N8BA-AURTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £2.51035
  • Digi-Reel®  : ATSAM4N8BA-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,288 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATSAM4N8BA-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
  • Unit Price: £2.94000

ATSAM4N8BA-AUR

Datasheet
Digi-Key Part Number ATSAM4N8BA-AURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAM4N8BA-AUR
Copy  
Description IC MCU 32BIT 512KB FLASH 64LQFP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM4N
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 100MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 11x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number ATSAM4N8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

£112.64000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

£80.46000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

£48.28000 Details
You May Also Be Interested In

ATSAMD20J18A-AUT

IC MCU 32BIT 256KB FLASH 64LQFP

Microchip Technology

£2.10000 Details

MF-SM030-2

PTC RESET FUSE 60V 300MA 2SMD

Bourns Inc.

£0.33000 Details
Additional Resources
Standard Package 1
Other Names ATSAM4N8BA-AURCT