GBP | USD
Favorite

Price & Procurement
1,195 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.12000 £4.12
25 3.74600 £93.65
100 3.39130 £339.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.12000

Excludes VAT

£4.94400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ATSAM4N16CA-AURTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £3.39130
  • Digi-Reel®  : ATSAM4N16CA-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,195 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATSAM4N16CA-AU-ND
  • Minimum Quantity: 180  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £3.31078

ATSAM4N16CA-AUR

Datasheet
Digi-Key Part Number ATSAM4N16CA-AURCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATSAM4N16CA-AUR
Copy  
Description IC MCU 32BIT 1MB FLASH 100LQFP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM4N
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 100MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 79
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 80K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 17x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number ATSAM4N16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

£104.57000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

£74.69000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

£44.82000 Details
Additional Resources
Standard Package 1
Other Names ATSAM4N16CA-AURCT