GBP | USD
Favorite

AT86RF233-ZUR IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
8,174 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.35000 £2.35
25 2.25600 £56.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AT86RF233-ZURTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £2.14847
  • Cut Tape (CT)  : AT86RF233-ZURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,174 - Immediate
  • Unit Price: £2.35000
  • Tray  : AT86RF233-ZU-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,425 - Immediate
  • Unit Price: £2.30000

AT86RF233-ZUR

Datasheet
Digi-Key Part Number AT86RF233-ZURDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT86RF233-ZUR
Copy  
Description IC RF TXRX+MCU 802.15.4 32VFQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4, General ISM > 1GHz
Protocol 6LoWPAN, Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 4dBm
Sensitivity -101dBm
Memory Size 128B SRAM
Serial Interfaces SPI
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 11.3mA ~ 11.8mA
Current - Transmitting 7.2mA ~ 13.8mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number AT86RF233
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

2450BM15A0015E

BALUN 2.4GHZ-2.5GHZ 0805

Johanson Technology Inc.

£0.73000 Details

OL2381AHN/C0B,515

IC RF TXRX ISM<1GHZ 32VFQFN

NXP USA Inc.

£3.26000 Details

CC2500RGPR

IC RF TXRX ISM>1GHZ 20VFQFN

Texas Instruments

£2.17000 Details

TIR1000PWR

IC IRDA ENCODER/DECODER 8-TSSOP

Texas Instruments

£1.26000 Details

BQ27220YZFR

IC BATTERY FUEL GAUGE 9DSBGA

Texas Instruments

£1.70000 Details

CC1121RHBR

IC RF TXRX+MCU ISM<1GHZ 32VFQFN

Texas Instruments

£3.86000 Details
Additional Resources
Standard Package 1
Other Names AT86RF233-ZURDKR