GBP | USD
Favorite

25LC256T-I/SN EEPROM Memory IC 256Kb (32K x 8) SPI 10MHz 8-SOIC
Price & Procurement
4,069 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.93000 £0.93
25 0.92880 £23.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 25LC256T-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: £0.88464
  • Cut Tape (CT)  : 25LC256T-I/SNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,069 - Immediate
  • Unit Price: £0.93000
  • Tube  : 25LC256-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,471 - Immediate
  • Unit Price: £0.93000

25LC256T-I/SN

Datasheet
Digi-Key Part Number 25LC256T-I/SNDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 25LC256T-I/SN
Copy  
Description IC EEPROM 256K SPI 10MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) SPI 10MHz 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Memory Interface SPI
Clock Frequency 10MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 25LC256
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS1302Z+T&R

IC RTC CLK/CALENDAR SER 8-SOIC

Maxim Integrated

£2.74000 Details

0459003.UR

FUSE BRD MNT 3A 125VAC/VDC 2SMD

Littelfuse Inc.

£1.22000 Details

24LC64T-I/SN

IC EEPROM 64K I2C 400KHZ 8SOIC

Microchip Technology

£0.33000 Details

24LC64-I/SN

IC EEPROM 64K I2C 400KHZ 8SOIC

Microchip Technology

£0.33000 Details

NC7WZ02K8X

IC GATE NOR 2CH 2-INP US8

ON Semiconductor

£0.34000 Details

ST3237EBPR

IC TRANSCEIVER FULL 5/3 28SSOP

STMicroelectronics

£1.66000 Details
Additional Resources
Standard Package 1
Other Names 25LC256T-I/SNDKR