GBP | USD
Favorite

25AA256T-I/SN EEPROM Memory IC 256Kb (32K x 8) SPI 10MHz 8-SOIC
Price & Procurement
494 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.93000 £0.93
25 0.92880 £23.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 25AA256-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 614 - Immediate
  • Unit Price: £0.97000
  • Tape & Reel (TR)  : 25AA256T-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: £0.91598
  • Cut Tape (CT)  : 25AA256T-I/SNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: £0.97000

25AA256T-I/SN

Datasheet
Digi-Key Part Number 25AA256T-I/SNDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 25AA256T-I/SN
Copy  
Description IC EEPROM 256K SPI 10MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) SPI 10MHz 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Memory Interface SPI
Clock Frequency 10MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 25AA256
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

25AA256-I/SN

IC EEPROM 256K SPI 10MHZ 8SOIC

Microchip Technology

£0.97000 Details

MAX4617CUE+

IC MULTIPLEXER 8X1 16TSSOP

Maxim Integrated

£2.40000 Details

PIC18F46K22-I/PT

IC MCU 8BIT 64KB FLASH 44TQFP

Microchip Technology

£2.58000 Details

IPT1-105-01-S-D-RA

CONN HEADER R/A 10POS 2.54MM

Samtec Inc.

£3.04000 Details

MAX31856MUD+

IC CONV THERMOCOUPLE 14TSSOP

Maxim Integrated

£5.42000 Details
Additional Resources
Standard Package 1
Other Names 25AA256T-I/SNDKR