GBP | USD
Favorite

MMF011362 General Purpose Sensor Amplifier
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 69.03000 £69.03
5 65.57400 £327.87
10 60.39800 £603.98
25 53.49520 £1,337.38
50 51.76960 £2,588.48
100 50.04390 £5,004.39

Submit a request for quotation on quantities greater than those displayed.

MMF011362

Datasheet
Digi-Key Part Number 1033-1040-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMF011362
Copy  
Description MR1-10C-129 BRIDGE COMP MODULE(1
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Sensor Amplifier

Copy  
Documents & Media
Datasheets MR-Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Micro-Measurements (Division of Vishay Precision Group)
Series MR
Part Status Active
Amplifier Type General Purpose
Voltage - Supply 0.5V ~ 30V
Output Type -
Operating Temperature -45°C ~ 120°C
Mounting Type -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMF303137

MR1-120-133 BRIDGE COMP MODULE(1

Micro-Measurements (Division of Vishay Precision Group)

£69.03000 Details

MMF011361

MR1-350-127 BRIDGE COMP MODULE(1

Micro-Measurements (Division of Vishay Precision Group)

£116.20000 Details

MMF011340

MR1-350-130 BRIDGE COMP MODULE(1

Micro-Measurements (Division of Vishay Precision Group)

£69.03000 Details
Additional Resources
Standard Package 1
Other Names 1033-1040
MMF011362-ND
MR1-10C-129