GBP | USD
Favorite

Price & Procurement
87,247 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.22300 £2.23
100 0.11260 £11.26
500 0.09186 £45.93
1,000 0.06815 £68.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SM4004PL-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 85,000 - Immediate
  • Unit Price: £0.06078
  • Cut Tape (CT)  : SM4004PL-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,247 - Immediate
  • Unit Price: £0.32000

SM4004PL-TP

Datasheet
Digi-Key Part Number SM4004PL-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SM4004PL-TP
Copy  
Description DIODE GEN PURP 400V 1A SOD123FL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 400V 1A Surface Mount SOD-123FL

Copy  
Customer Reference
Documents & Media
Datasheets SM4001-07PL
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product SOD-123FL Rectifiers
PCN Design/Specification Auto-Soldering Process 01/Aug/2015
PCN Packaging SOD-123FL Package Name 20/Sept/2009
HTML Datasheet SM4001-07PL
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number SM4004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PJ-002AH-SMT-TR

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

£0.97000 Details

V5630-T

HEATSINK ALUM ANOD

Assmann WSW Components

£0.34000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

£0.12000 Details

AQV254A

SSR RELAY SPST-NO 150MA 0-400V

Panasonic Electric Works

£4.42000 Details

1SMB5953BT3G

DIODE ZENER 150V 3MW SMB

ON Semiconductor

£0.32000 Details

CMMSH1-100G TR PBFREE

DIODE SCHOTTKY 100V 1A SOD123F

Central Semiconductor Corp

£0.31000 Details
Additional Resources
Standard Package 1
Other Names SM4004PL-TPMSDKR