GBP | USD

Photo Not Available
S8550-C-BP Bipolar (BJT) Transistor PNP 25V 500mA 150MHz 625MW Through Hole TO-92
Non-Stock
Alternate Package
  • Tape & Box (TB)  : 353-S8550-C-APTB-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

S8550-C-BP

Datasheet
Digi-Key Part Number 353-S8550-C-BP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S8550-C-BP
Copy  
Description TRANSISTOR TO-92
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 25V 500mA 150MHz 625MW Through Hole TO-92

Copy  
Documents & Media
Datasheets S8550-x
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Last Time Buy
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 200nA
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V
Power - Max 625MW
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 353-S8550-C-BP