GBP | USD
Favorite

Price & Procurement
6,776 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.23800 £2.38
25 0.19520 £4.88
100 0.15620 £15.62
250 0.11360 £28.40
500 0.09230 £46.15
1,000 0.07100 £71.00
2,500 0.06390 £159.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MLESD24B-0603-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.06035

MLESD24B-0603-TP

Datasheet
Digi-Key Part Number MLESD24B-0603-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number MLESD24B-0603-TP
Copy  
Description VARISTOR 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLESD24B-0603
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product MLESD for High Speed Port Protection
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 24V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -40°C ~ 90°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MLESD24B-0603-TPMSDKR
MLSEP24B-0603-TPMSDKR
MLSEP24B-0603-TPMSDKR-ND