GBP | USD

Photo Not Available
M8050-C-AP Bipolar (BJT) Transistor NPN 25V 800mA 150MHz 625MW Through Hole TO-92
Non-Stock
0
Alternate Package
  • Bulk  : 353-M8050-C-BP-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

M8050-C-AP

Datasheet
Digi-Key Part Number 353-M8050-C-APTB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M8050-C-AP
Copy  
Description TRANSISTOR TO-92
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 25V 800mA 150MHz 625MW Through Hole TO-92

Copy  
Documents & Media
Datasheets M8050
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Tape & Box (TB) 
Part Status Last Time Buy
Transistor Type NPN
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V
Power - Max 625MW
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package TO-92
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 353-M8050-C-APTB