GBP | USD

Photo Not Available
KTA1267-Y-AP Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 400MW Through Hole TO-92S
Price & Procurement
0
Alternate Package

KTA1267-Y-AP

Datasheet
Digi-Key Part Number 353-KTA1267-Y-APTB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTA1267-Y-AP
Copy  
Description TRANSISTOR TO-92
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 400MW Through Hole TO-92S

Copy  
Documents & Media
Datasheets KTA1267
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Last Time Buy
Transistor Type PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V
Power - Max 400MW
Frequency - Transition 80MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Short Body (Formed Leads)
Supplier Device Package TO-92S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 353-KTA1267-Y-APTB