GBP | USD

Photo Not Available
KSD471A-O-BP Bipolar (BJT) Transistor NPN 30V 1A 130MHz 800MW Through Hole TO-92
Price & Procurement
0
Alternate Package
  • Tape & Box (TB)  : 353-KSD471A-O-APTB-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

KSD471A-O-BP

Datasheet
Digi-Key Part Number 353-KSD471A-O-BP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSD471A-O-BP
Copy  
Description TRANSISTOR TO-92
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 30V 1A 130MHz 800MW Through Hole TO-92

Copy  
Documents & Media
Datasheets KSD471A
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Last Time Buy
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 100mA, 1V
Power - Max 800MW
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 353-KSD471A-O-BP