GBP | USD

Photo Not Available
BD136-6-BP Bipolar (BJT) Transistor PNP 45V 1.5A 1.25W Through Hole TO-126
Non-Stock

BD136-6-BP

Datasheet
Digi-Key Part Number BD136-6-BP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD136-6-BP
Copy  
Description TRANS PNP TO-126
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 45V 1.5A 1.25W Through Hole TO-126

Copy  
Documents & Media
Datasheets BD136, BD138, BD140(-6,-10,-16)
PCN Obsolescence/ EOL Mult Devices EOL 01/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V
Power - Max 1.25W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000