GBP | USD

Photo Not Available
2SD882-R-BP Bipolar (BJT) Transistor NPN 30V 3A 50MHz 1.25W Through Hole TO-126
Non-Stock

2SD882-R-BP

Datasheet
Digi-Key Part Number 2SD882-R-BP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SD882-R-BP
Copy  
Description TRANSISTOR TO-92 MOD
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 30V 3A 50MHz 1.25W Through Hole TO-126

Copy  
Documents & Media
Datasheets 2SD882-x
PCN Obsolescence/ EOL Mult Devices EOL 01/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Bulk 
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 1A, 2V
Power - Max 1.25W
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000