GBP | USD

Photo Not Available
2SD669A-B-BP Bipolar (BJT) Transistor NPN 160V 1.5A 140MHz 1W Through Hole TO-126
Non-Stock

2SD669A-B-BP

Datasheet
Digi-Key Part Number 2SD669A-B-BP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SD669A-B-BP
Copy  
Description TRANSISTOR TO-92 MOD
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 160V 1.5A 140MHz 1W Through Hole TO-126

Copy  
Documents & Media
Datasheets 2SD669-x, 2SD669A-x
PCN Obsolescence/ EOL Mult Devices EOL 01/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 150mA, 5V
Power - Max 1W
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000