GBP | USD

Photo Not Available
2SD667A-D-BP Bipolar (BJT) Transistor NPN 100V 1A 140MHz 900MW Through Hole TO-92MOD
Price & Procurement
0
Alternate Package
  • Tape & Box (TB)  : 353-2SD667A-D-APTB-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

2SD667A-D-BP

Datasheet
Digi-Key Part Number 353-2SD667A-D-BP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SD667A-D-BP
Copy  
Description TRANSISTOR TO-92
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 100V 1A 140MHz 900MW Through Hole TO-92MOD

Copy  
Documents & Media
Datasheets 2SD667-x, 2SD667A-x
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Last Time Buy
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 150mA, 5V
Power - Max 900MW
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package TO-92MOD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 353-2SD667A-D-BP