GBP | USD

Photo Not Available
2SD1835-AP Bipolar (BJT) Transistor NPN 50V 2A 150MHz 750MW Through Hole TO-92
Non-Stock
Alternate Package
  • Bulk  : 353-2SD1835-BP-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

2SD1835-AP

Datasheet
Digi-Key Part Number 353-2SD1835-APTB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SD1835-AP
Copy  
Description TRANSISTOR TO-92
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 50V 2A 150MHz 750MW Through Hole TO-92

Copy  
Documents & Media
Datasheets 2SD1835
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Last Time Buy
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V
Power - Max 750MW
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package TO-92
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 353-2SD1835-APTB