GBP | USD

Photo Not Available
2SA1585S-R-AP Bipolar (BJT) Transistor PNP 20V 2A 200MHz 400MW Through Hole TO-92S
Price & Procurement
0
Alternate Package

2SA1585S-R-AP

Datasheet
Digi-Key Part Number 353-2SA1585S-R-APTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SA1585S-R-AP
Copy  
Description TRANSISTOR PNP 20V TO-92S
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 20V 2A 200MHz 400MW Through Hole TO-92S

Copy  
Documents & Media
Datasheets 2SA1585S(-Q,-R)
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Last Time Buy
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 820mV @ 100mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 2V
Power - Max 400MW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Short Body (Formed Leads)
Supplier Device Package TO-92S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 353-2SA1585S-R-APTR