GBP | USD
Favorite

PLA30RE1 3D Printing Filament Red PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 21.47000 £21.47
10 19.51600 £195.16
100 17.56400 £1,756.40
250 17.30384 £4,325.96

Submit a request for quotation on quantities greater than those displayed.

PLA30RE1

Datasheet
Digi-Key Part Number 473-1362-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLA30RE1
Copy  
Description PRE 3D FLMNT RED
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Red PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)

Copy  
Documents & Media
Datasheets PLA Series Datasheet
PLA Data Sheet
3D Printer Filaments Intro~
MSDS Material Safety Datasheet PLA Series MSDS
Environmental Information MG Chemicals RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material PLA (Polylactide)
Color Red
Filament Diameter 0.112" (2.85mm)
Weight 2.205 lb (1.00 kg)
Tensile Strength 100N/mm²
Flex Strength -
Density 1.24g/cm³
Operating Temperature 200°C ~ 220°C
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

£6.65000 Details
You May Also Be Interested In

PLA30BL1

PRE 3D FLMNT BLUE

MG Chemicals

£21.47000 Details

PLA30WH1

PREM 3D FLMNT WHITE

MG Chemicals

£21.47000 Details

PLA30YE1

FILAMENT YELLOW PLA 0.112" 1KG

MG Chemicals

£20.34000 Details
Additional Resources
Standard Package 2
Other Names 473-1362
PLA30RE1-ND