GBP | USD
Favorite

PLA17OR1 3D Printing Filament Orange PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 21.47000 £21.47
10 19.51600 £195.16
100 17.56400 £1,756.40
250 17.30384 £4,325.96

Submit a request for quotation on quantities greater than those displayed.

PLA17OR1

Datasheet
Digi-Key Part Number 473-1284-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLA17OR1
Copy  
Description FILAMENT ORANGE PLA 0.07" 1KG
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Orange PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)

Copy  
Documents & Media
Datasheets PLA Series Datasheet
Featured Product 3D Printing Filaments
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material PLA (Polylactide)
Color Orange
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00 kg)
Tensile Strength 100N/mm²
Density 1.24g/cm³
Operating Temperature 210°C ~ 220°C
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

£6.65000 Details
You May Also Be Interested In

PLA17GY1

FILAMENT GRAY PLA 0.07" 1KG

MG Chemicals

£21.47000 Details

PLA17GR1

FILAMENT GREEN PLA 0.07" 1KG

MG Chemicals

£21.47000 Details

PLA17TL1

FILAMENT TRANS PLA 0.07" 1KG

MG Chemicals

£21.47000 Details

PLA17WH1

FILAMENT WHITE PLA 0.07" 1KG

MG Chemicals

£21.47000 Details

PLA17NA1

FILAMENT BLUE PLA 0.07" 1KG

MG Chemicals

£21.47000 Details

PLA17PU1

FILAMENT PURPLE PLA 0.07" 1KG

MG Chemicals

£21.47000 Details
Additional Resources
Standard Package 1
Other Names 473-1284
779008275085
PLA17OR1-ND