GBP | USD
Favorite

ABS30TL1 3D Printing Filament Translucent ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 18.53000 £18.53
10 16.84800 £168.48
100 15.16350 £1,516.35
250 14.93884 £3,734.71

Submit a request for quotation on quantities greater than those displayed.

ABS30TL1

Datasheet
Digi-Key Part Number 473-1446-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS30TL1
Copy  
Description FILAMENT TRANS ABS 0.118" 1KG
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Translucent ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg)

Copy  
Documents & Media
Datasheets ABS Series Datasheet
MSDS Material Safety Datasheet ABS Series MSDS
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material ABS (Acrylonitrile Butadiene Styrene)
Color Translucent
Filament Diameter 0.118" (3.00mm)
Weight 2.205 lb (1.00 kg)
Tensile Strength 45N/mm²
Flex Strength 77N/mm²
Density 1.05g/cm³
Operating Temperature 230°C ~ 240°C
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

£6.65000 Details
Additional Resources
Standard Package 1
Other Names 473-1446
779008224014
ABS30TL1-ND