GBP | USD
Favorite

ABS17OR1 3D Printing Filament Orange ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 19.71000 £19.71
10 17.92200 £179.22
100 16.13020 £1,613.02
250 15.89128 £3,972.82

Submit a request for quotation on quantities greater than those displayed.

ABS17OR1

Datasheet
Digi-Key Part Number 473-1314-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS17OR1
Copy  
Description FILAMENT ORANGE ABS 0.07" 1KG
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Orange ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)

Copy  
Documents & Media
Datasheets ABS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material ABS (Acrylonitrile Butadiene Styrene)
Color Orange
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00 kg)
Tensile Strength 45N/mm²
Flex Strength 77N/mm²
Density 1.05g/cm³
Operating Temperature 230°C ~ 240°C
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

£6.65000 Details
Additional Resources
Standard Package 1
Other Names 473-1314
779008225080
ABS17OR1-ND