Add To Favorites
MXC62320MP Accelerometer X, Y Axis ±2g 17Hz 8-QFN
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.21000 £5.21
5 4.59600 £22.98
10 4.05900 £40.59
25 3.29360 £82.34
50 2.91060 £145.53
100 2.83400 £283.40
500 2.37444 £1,187.22
1,000 2.22124 £2,221.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1267-1036-1-ND
Copy   1267-1036-1-ND
Quantity Available 8,812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MXC62320MP

Copy   MXC62320MP
Description ACCELEROMETER 2G I2C 8QFN
Copy   ACCELEROMETER 2G I2C 8QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Accelerometer X, Y Axis ±2g 17Hz 8-QFN

Copy   Accelerometer X, Y Axis ±2g 17Hz 8-QFN
Documents & Media
Datasheets MXC6232xM
Mfg Application Notes Inclination Sensing with Thermal Accelerometers
Accelerometer Fundamentals~
Design Resources Development Tool Selector
PCN Design/Specification MXYYY 09/Oct/2018
Product Attributes Select All
Categories
Manufacturer Memsic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y
Acceleration Range ±2g
Sensitivity (LSB/g) 512
Sensitivity (mV/g) -
Bandwidth 17Hz
Output Type I²C
Voltage - Supply 2.7V ~ 3.6V
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TQFN
Supplier Device Package 8-QFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MXR9500MZ - Memsic Inc. | 1267-1016-1-ND DigiKey Electronics
  • MXR9500MZ
  • Memsic Inc.
  • ACCELEROMETER 1.5G ANALOG 16LCC
  • Unit Price £6.56000
  • 1267-1016-1-ND
  • MXR2999EL - Memsic Inc. | 1267-1035-1-ND DigiKey Electronics
  • MXR2999EL
  • Memsic Inc.
  • ACCELEROMETER 0.5G ANALOG 8QFN
  • Unit Price £5.97000
  • 1267-1035-1-ND
  • Photo Not Available
  • MXC6255XU
  • Memsic Inc.
  • ACCELEROMETER 2G I2C 6SMD
  • Unit Price £2.02000
  • 1267-1059-1-ND
  • IIS328DQTR - STMicroelectronics | 497-15701-1-ND DigiKey Electronics
  • IIS328DQTR
  • STMicroelectronics
  • ACCELEROMETER 2-8G I2C/SPI 24QFN
  • Unit Price £3.06000
  • 497-15701-1-ND
  • ADXL344ACCZ-RL7 - Analog Devices Inc. | ADXL344ACCZ-RL7CT-ND DigiKey Electronics
  • ADXL344ACCZ-RL7
  • Analog Devices Inc.
  • ACCEL 2-16G I2C/SPI 16LGA
  • Unit Price £2.55000
  • ADXL344ACCZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 1267-1036-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1267-1036-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: £1.94968
  • Digi-Reel® ? : 1267-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,812 - Immediate
  • Unit Price: Digi-Reel®

02:20:32 2/21/2019