GBP | USD
Favorite

MMC5883MA Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.50000 £3.50
5 3.08800 £15.44
10 2.72800 £27.28
25 2.21360 £55.34
50 1.95600 £97.80
100 1.90460 £190.46
500 1.59572 £797.86
1,000 1.49278 £1,492.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.50000

Excludes VAT

£4.20000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

MMC5883MA

Datasheet
Digi-Key Part Number 1267-1072-6-ND
Copy  
Manufacturer

Memsic Inc.

Copy  
Manufacturer Part Number MMC5883MA
Copy  
Description SENSOR MR I2C 16LGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets MMC5883MA
Featured Product MIKROE-4063 Compass 3 Click
PCN Obsolescence/ EOL DK OBS NOTICE
EDA / CAD Models MMC5883MA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Memsic Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Magnetoresistive
Axis X, Y, Z
Output Type I²C
Sensing Range ±0.8mT
Voltage - Supply 2.16V ~ 3.6V
Current - Supply (Max) 120µA
Current - Output (Max) -
Resolution 16 b
Bandwidth 600Hz
Operating Temperature -40°C ~ 85°C
Features Temperature Compensated
Supplier Device Package 16-LGA (3x3)
Mounting Type Surface Mount
Package / Case 16-VFLGA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-4063

COMPASS 3 CLICK

MikroElektronika

£6.39000 Details

MMC5883MA-B

DEVELOPMENT BOARD FOR MMC5883MA

Memsic Inc.

£15.06000 Details
You May Also Be Interested In

LSM6DSMTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

£2.19000 Details

TCA9548ARGER

IC BUS SWITCH 1 X 8:1 24VQFN

Texas Instruments

£1.17000 Details

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

£2.46000 Details

BM05B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 5POS 1MM

JST Sales America Inc.

£0.58000 Details

MMC5983MA-B

DEV BOARD FOR MMC5983MA

Memsic Inc.

£15.06000 Details

MS560702BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

£2.61000 Details
Additional Resources
Standard Package 1
Other Names 1267-1072-6