GBP | USD
Favorite

Price & Procurement
278 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.72000 £8.72
10 8.30700 £83.07
25 7.78800 £194.70
50 7.52840 £376.42
100 6.90520 £690.52
250 6.48988 £1,622.47
500 6.36008 £3,180.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.72000

Excludes VAT

£10.46400

Includes VAT

MR3010M05B-RSR

Datasheet
Digi-Key Part Number 1570-1351-ND
Copy  
Manufacturer

Mechatronics Fan Group

Copy  
Manufacturer Part Number MR3010M05B-RSR
Copy  
Description FAN AXIAL 30X10MM BALL 5VDC WIRE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 5.4 CFM (0.151m³/min) 2 Wire Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mechatronics Fan Group
Series MR3010
Packaging Box 
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 5.4 CFM (0.151m³/min)
Static Pressure 0.190 in H2O (47.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart
Noise 25.2dB(A)
RPM 8000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approval Agency CE, cUL, TUV, UL
Weight 0.018 lb (8.16 g)
Current Rating (Amps) 0.110A
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MR3010L05B-RSR

FAN AXIAL 30X10MM BALL 5VDC WIRE

Mechatronics Fan Group

£8.72000 Details

MR3010H05B-RSR

FAN AXIAL 30X10MM BALL 5VDC WIRE

Mechatronics Fan Group

£8.72000 Details

4132/MF30100V1-1000U-A99

FAN AXIAL 30X10MM VAPO 5VDC

Sunon Fans

£8.27000 Details

F310R-05LC

FAN AXIAL 30X10MM 5VDC WIRE

Nidec Copal Electronics

£5.76000 Details

MR3010H05B1-RSR

FAN AXIAL 30X10MM BALL 5VDC WIRE

Mechatronics Fan Group

£9.39000 Details

HA30101V3-1000U-A99

FAN AXIAL 30X10MM VAPO 12VDC WIR

Sunon Fans

£4.52000 Details
Additional Resources
Standard Package 100
Other Names 1570-1351