GBP | USD
Favorite

PA-120N-13C Enclosed Battery Charger 13.8V 7.2A 12V
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 35.27000 £35.27
10 34.71300 £347.13
25 33.59360 £839.84
50 32.47360 £1,623.68
100 31.35380 £3,135.38
250 27.71736 £6,929.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£35.27000

Excludes VAT

£42.32400

Includes VAT

PA-120N-13C

Datasheet
Digi-Key Part Number 1866-3712-ND
Copy  
Manufacturer

MEAN WELL USA Inc.

Copy  
Manufacturer Part Number PA-120N-13C
Copy  
Description BATT CHARGER ENCLOSED 13.8V 7.2A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Enclosed Battery Charger 13.8V 7.2A 12V

Copy  
Customer Reference
Documents & Media
Datasheets PA-120N Series Datasheet
Environmental Information Mean Well RoHS3, PFOS
PCN Design/Specification label marking chg 29/DEC/2020
HTML Datasheet PA-120N Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series PA-120
Packaging Box 
Part Status Active
Type Enclosed
Battery Chemistry Lead Acid
Battery Cell Size 12V
Number of Cells 1
Voltage - Nominal 13.8V
Charge Current - Max 7.2A
Charge Time -
Voltage - Input 88 ~ 132VAC, 176 ~ 264VAC
Power - Max 99.36W
Size / Dimension 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm)
Mounting Type Desktop
Termination Style XLR, 3 Pin
Features LED Indicator
Operating Temperature -10°C ~ 45°C
Approval Agency CB, CE, cULus, GS
Weight 1100 g
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

BP2.3-12-T1

BATTERY LEAD ACID 12V 2.3AH

B B Battery

£16.47000 Details

BP1.2-12-T1

BATTERY LEAD ACID 12V 1.2AH

B B Battery

£14.27000 Details

BP5-12-T2

BATTERY LEAD ACID 12V 5AH

B B Battery

£22.48000 Details

BP5-12-T1

BATTERY LEAD ACID 12V 5AH

B B Battery

£22.48000 Details

LC-R121R3P

BATTERY LEAD ACID 12V 1.3AH

Panasonic - BSG

£19.57000 Details

LC-R123R4P

BATTERY LEAD ACID 12V 3.4AH

Panasonic - BSG

£28.13000 Details
You May Also Be Interested In

GC120A12-AD1

BATT CHARGER DESKTOP 13.6V 7.5A

MEAN WELL USA Inc.

£29.71000 Details

PB-120N-13C

BATT CHARGER ENCLOSED 13.8V 7.2A

MEAN WELL USA Inc.

£35.27000 Details
Additional Resources
Standard Package 16
Other Names 1866-3712
PA-120N-13C-ND