GBP | USD
Favorite

SPX1117M3-L-3-3/TR Linear Voltage Regulator IC 1 Output 800mA SOT-223
Price & Procurement
5,520 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.22600 £2.26
25 0.20680 £5.17
100 0.13960 £13.96
250 0.11552 £28.88
500 0.10590 £52.95
1,000 0.07942 £79.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1016-1848-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.07461
  • Cut Tape (CT)  : 1016-1848-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,520 - Immediate
  • Unit Price: £0.28000

SPX1117M3-L-3-3/TR

Datasheet
Digi-Key Part Number 1016-1848-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPX1117M3-L-3-3/TR
Copy  
Description IC REG LINEAR 3.3V 800MA SOT223
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 800mA SOT-223

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 10mA
PSRR 70dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

£0.19000 Details

SPX1117M3-L-5-0/TR

IC REG LINEAR 5V 800MA SOT223

MaxLinear, Inc.

£0.28000 Details

AZ1117IH-3.3TRG1

IC REG LINEAR 3.3V 800MA SOT223

Diodes Incorporated

£0.27000 Details

BMD-300-A-R

RX TXRX MOD BLE 5.0 NORDIC SMD

U-Blox

£6.72000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

£0.56000 Details

DSS16UTR

SCHOTTKY 60V SOD-123FL

SMC Diode Solutions

£0.11000 Details
Additional Resources
Standard Package 1
Other Names 1016-1848-6