GBP | USD

Photo Not Available
MAX98926EVSYS# MAX98926 - Output Audio Amplifier Evaluation Board
Price & Procurement
0 In Stock

MAX98926EVSYS#

Digi-Key Part Number MAX98926EVSYS#-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX98926EVSYS#
Copy  
Description EVAL KIT FOR MAX98926
Copy  
Detailed Description

MAX98926 - Output Audio Amplifier Evaluation Board

Copy  
Documents & Media
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev OBS 10/Jul/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Amplifier Type -
Output Type -
Max Output Power x Channels @ Load -
Voltage - Supply -
Board Type Fully Populated
Utilized IC / Part MAX98926
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1