GBP | USD
Favorite

Price & Procurement
4,170 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.36000 £4.36
10 3.91700 £39.17
25 3.70280 £92.57
100 3.04460 £304.46
250 2.73188 £682.97
500 2.63314 £1,316.57
1,000 2.25202 £2,252.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX9744ETH+-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,339 - Immediate
  • Unit Price: £4.62000
  • Tape & Reel (TR)  : MAX9744ETH+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £2.14676
  • Cut Tape (CT)  : MAX9744ETH+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,170 - Immediate
  • Unit Price: £4.36000

MAX9744ETH+T

Datasheet
Digi-Key Part Number MAX9744ETH+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9744ETH+T
Copy  
Description IC AMP CLASS D STER 22.5W 44TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 44-TQFN-EP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 22.5W x 2 @ 4Ohm
Voltage - Supply 4.5V ~ 14V
Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 44-TQFN-EP (7x7)
Package / Case 44-WFQFN Exposed Pad
Base Part Number MAX9744
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

1752

EVAL BOARD FOR MAX9744

Adafruit Industries LLC

£16.61000 Details
You May Also Be Interested In

MPZ2012S221AT000

FERRITE BEAD 220 OHM 0805 1LN

TDK Corporation

£0.09000 Details

LM2936HVMAX-5.0/NOPB

IC REG LINEAR 5V 50MA 8SOIC

Texas Instruments

£1.61000 Details

0484060003

CONN RCPT USB3.0 TYPEA STACK R/A

Molex

£1.95000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

£2.79000 Details

MAX9768BETG+T

IC AMP CLASS D MONO 10W 24TQFN

Maxim Integrated

£2.14000 Details

TJA1051T/3,118

IC TRANSCEIVER HALF 1/1 8SO

NXP USA Inc.

£0.91000 Details
Additional Resources
Standard Package 1
Other Names MAX9744ETH+TDKR