GBP | USD
Favorite

MAX9704ETJ+ Amplifier IC 2-Channel (Stereo) Class D 32-TQFN-EP (7x7)
Price & Procurement
1,079 In Stock
Can ship immediately Factory Stock : 1,419
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.56000 £3.56
10 3.19600 £31.96
25 3.02080 £75.52
100 2.48400 £248.40
250 2.22884 £557.21
500 2.14828 £1,074.14
1,000 1.83734 £1,837.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.56000

Excludes VAT

£4.27200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX9704ETJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £1.91350

MAX9704ETJ+

Datasheet
Digi-Key Part Number MAX9704ETJ+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX9704ETJ+
Copy  
Description IC AMP CLASS D STEREO 16W 32TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 32-TQFN-EP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 16W x 2 @ 16Ohm
Voltage - Supply 10V ~ 25V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-TQFN-EP (7x7)
Package / Case 32-WQFN Exposed Pad
Base Part Number MAX9704
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3800EFE#PBF

IC REG CTRLR BUCK 16TSSOP

Analog Devices Inc.

£5.45000 Details

PESD3V3L2BT,215

TVS DIODE 3.3V 26V SOT23

Nexperia USA Inc.

£0.31000 Details

LT3012EDE#PBF

IC REG LIN POS ADJ 250MA 12DFN

Analog Devices Inc.

£4.01000 Details

TPD2E007DCKR

TVS DIODE 13V SC70-3

Texas Instruments

£0.51000 Details

ADG3304BRUZ-REEL7

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Analog Devices Inc.

£2.18000 Details

LTC7004EMSE#PBF

IC GATE DRVR HIGH-SIDE 10MSOP

Analog Devices Inc.

£4.01000 Details
Additional Resources
Standard Package 43