GBP | USD

Non-Stock

MAX8881EUT33+C3E

Digi-Key Part Number 175-MAX8881EUT33+C3E-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX8881EUT33+C3E
Copy  
Description IC REG LINEAR 3.3V 200MA SOT23-6
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6

Copy  
Customer Reference
Documents & Media
Reference Design Library MAXREFDES46#: 4-Chan Analog Input/Output PLC
EDA / CAD Models MAX8881EUT33+C3E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 50mA
Current - Output 200mA
Current - Quiescent (Iq) 10µA
PSRR -
Control Features Enable, Power Good
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX8881
 
Additional Resources
Standard Package 2,500
Other Names 175-MAX8881EUT33+C3E