GBP | USD

Price & Procurement
1,074 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.49000 £1.49
10 1.33900 £13.39
25 1.26360 £31.59
100 1.07670 £107.67
250 1.01100 £252.75
500 0.88464 £442.32
1,000 0.87156 £871.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.49000

Excludes VAT

£1.78800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX8881EUT25+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: £0.87156
  • Cut Tape (CT)  : MAX8881EUT25+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,074 - Immediate
    5,000 - Factory Stock 
  • Unit Price: £1.49000

MAX8881EUT25+T

Datasheet
Digi-Key Part Number MAX8881EUT25+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX8881EUT25+T
Copy  
Description IC REG LINEAR 2.5V 200MA SOT23-6
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 50mA
Current - Output 200mA
Current - Quiescent (Iq) 10µA
PSRR -
Control Features Enable, Power Good
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
Base Part Number MAX8881
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES30#

REFERENCE DESIGN PETALUMA

Maxim Integrated

£76.26000 Details
Additional Resources
Standard Package 1
Other Names MAX8881EUT25+TDKR