GBP | USD
Favorite

MAX765ESA+T Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
3,043 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.88000 £4.88
10 4.40400 £44.04
25 4.19880 £104.97
100 3.84050 £384.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.88000

Excludes VAT

£5.85600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX765ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.84053
  • Cut Tape (CT)  : MAX765ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,043 - Immediate
  • Unit Price: £4.88000
  • Tube  : MAX765ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
    2,800 - Factory Stock 
  • Unit Price: £4.78000

MAX765ESA+T

Datasheet
Digi-Key Part Number MAX765ESA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX765ESA+T
Copy  
Description IC REG BCK BST ADJ/-12V 8SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1V (-12V)
Voltage - Output (Max) -16V
Current - Output 120mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX765
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES30#

REFERENCE DESIGN PETALUMA

Maxim Integrated

£75.52000 Details
You May Also Be Interested In

FBMJ3216HM380NT

FERRITE BEAD 38 OHM 1206 1LN

Taiyo Yuden

£0.12000 Details

RB160VAM-60TR

DIODE SCHOTTKY 60V 1A TUMD2M

Rohm Semiconductor

£0.37000 Details
Additional Resources
Standard Package 1
Other Names MAX765ESA+TDKR