GBP | USD

MAX765CSA Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Non-Stock

MAX765CSA

Datasheet
Digi-Key Part Number MAX765CSA-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX765CSA
Copy  
Description IC REG BCK BST ADJ/-12V 8SOIC
Copy  
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets MAX764-766
Part Numbering System
PCN Obsolescence/ EOL EOL 15/Jan/2016
HTML Datasheet Part Numbering System
MAX764-766
EDA / CAD Models max765csa by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Obsolete
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1V (-12V)
Voltage - Output (Max) -16V
Current - Output 120mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX765
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES30#

REFERENCE DESIGN PETALUMA

Maxim Integrated

£75.52000 Details
Additional Resources
Standard Package 1