GBP | USD

MAX765CPA Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-DIP (0.300", 7.62mm)
Non-Stock

MAX765CPA

Datasheet
Digi-Key Part Number MAX765CPA-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX765CPA
Copy  
Description IC REG BCK BST ADJ/-12V 8DIP
Copy  
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-DIP (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets MAX764-766
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
PCN Obsolescence/ EOL Mult Dev OBS 15/Jul/2015
HTML Datasheet Part Numbering System
MAX764-766
EDA / CAD Models max765cpa by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Obsolete
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1V (-12V)
Voltage - Output (Max) -16V
Current - Output 120mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX765
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES30#

REFERENCE DESIGN PETALUMA

Maxim Integrated

£75.52000 Details
Additional Resources
Standard Package 1