GBP | USD
Favorite

MAX764ESA+T Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-5V) 1 Output 260mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
3,210 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.81000 £4.81
10 4.34700 £43.47
25 4.14520 £103.63
100 3.43750 £343.75
250 3.28588 £821.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.81000

Excludes VAT

£5.77200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX764ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.28588
  • Digi-Reel®  : MAX764ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,210 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX764ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 459 - Immediate
  • Unit Price: £4.71000

MAX764ESA+T

Datasheet
Digi-Key Part Number MAX764ESA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX764ESA+T
Copy  
Description IC REG BCK BST INV ADJ/-5V 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-5V) 1 Output 260mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1V (-5V)
Voltage - Output (Max) -16V
Current - Output 260mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX764
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX765ESA+T

IC REG BCK BST ADJ/-12V 8SOIC

Maxim Integrated

£4.81000 Details
Additional Resources
Standard Package 1
Other Names MAX764ESA+TCT