GBP | USD
Favorite

MAX7301AAX+T I/O Expander 28 SPI 26MHz 36-SSOP
Price & Procurement
1,914 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.01000 £5.01
10 4.52200 £45.22
25 4.31160 £107.79
100 3.57540 £357.54
250 3.41764 £854.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.01000

Excludes VAT

£6.01200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX7301AAX+TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £3.41764
  • Digi-Reel®  : MAX7301AAX+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,914 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX7301AAX+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,018 - Immediate
    14,670 - Factory Stock 
  • Unit Price: £5.01000

MAX7301AAX+T

Datasheet
Digi-Key Part Number MAX7301AAX+CT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX7301AAX+T
Copy  
Description IC I/O EXPANDER SPI 28B 36SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 28 SPI 26MHz 36-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of I/O 28
Interface SPI
Interrupt Output Yes
Features -
Output Type Push-Pull
Current - Output Source/Sink 4.5mA, 10mA
Clock Frequency 26MHz
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
Base Part Number MAX7301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX7301AAX+

IC I/O EXPANDER SPI 28B 36SSOP

Maxim Integrated

£5.01000 Details

MAX7301AAI+T

IC I/O EXPANDER SPI 20B 28SSOP

Maxim Integrated

£4.09000 Details

ADS1118IDGST

IC ADC 16BIT SIGMA-DELTA 10VSSOP

Texas Instruments

£4.73000 Details

MAX7301ATL+T

IC I/O EXPANDER SPI 28B 40TQFN

Maxim Integrated

£4.69000 Details

FT4222HQ-D-T

IC BRIDGE USB TO I2C/SPI 32VQFN

FTDI, Future Technology Devices International Ltd

£5.16000 Details

AD5674RBCPZ-1

16-CH12-BITNANODAC+WITH2PPM/CREF

Analog Devices Inc.

£15.34000 Details
Additional Resources
Standard Package 1
Other Names MAX7301AAX+CT