GBP | USD
Favorite

MAX6719UTTGD3+T Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,500 2.69406 £6,735.16
5,000 2.65096 £13,254.79
12,500 2.58630 £32,328.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX6719UTTGD3+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,383 - Immediate
    15,000 - Factory Stock 
  • Unit Price: £5.13000
  • Digi-Reel®  : MAX6719UTTGD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,383 - Immediate
    15,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6719UTTGD3+T

Datasheet
Digi-Key Part Number MAX6719UTTGD3+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6719UTTGD3+T
Copy  
Description IC SUPERVISOR 3 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 3 Channel SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 1.11V, 3.075V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6719
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.52000 Details
Additional Resources
Standard Package 2,500
Other Names MAX6719UTTGD3+T-ND
MAX6719UTTGD3+TTR