GBP | USD
Favorite

MAX6719UTTGD3+T Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Price & Procurement
4,383 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.95000 £4.95
10 4.47500 £44.75
25 4.26720 £106.68
100 3.53860 £353.86
250 3.22632 £806.58
500 3.01818 £1,509.09
1,000 2.70595 £2,705.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX6719UTTGD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock 
  • Unit Price: £2.69406
  • Cut Tape (CT)  : MAX6719UTTGD3+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,383 - Immediate
    15,000 - Factory Stock 
  • Unit Price: £5.13000

MAX6719UTTGD3+T

Datasheet
Digi-Key Part Number MAX6719UTTGD3+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6719UTTGD3+T
Copy  
Description IC SUPERVISOR 3 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 3 Channel SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 1.11V, 3.075V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6719
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.52000 Details
Additional Resources
Standard Package 1
Other Names MAX6719UTTGD3+TDKR