GBP | USD
Favorite

In Stock: 2,500
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,500 2.27070 £5,676.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.27070

Excludes VAT

£2.72484

Includes VAT

Alternate Package
  • Cut Tape (CT)  : MAX6717UKVDD3+TCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,985 - Immediate
  • Unit Price: £3.01000
  • Digi-Reel®  : MAX6717UKVDD3+TDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,985 - Immediate
  • Unit Price: Digi-Reel®

MAX6717UKVDD3+T

Datasheet
Digi-Key Part Number MAX6717UKVDD3+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6717UKVDD3+T
Copy  
Description IC SUPERVISOR 2 CHANNEL SOT23-5
Copy  
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-5

Copy  
Documents & Media
Datasheets MAX6715-29
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
PCN Obsolescence/ EOL Mult Dev EOL 7/Mar/2019
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6717UKVDD3+T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 0.788V, 1.575V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX671
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names MAX6717UKVDD3+T-ND
MAX6717UKVDD3+TTR