GBP | USD
Favorite

Price & Procurement
8,348 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.02000 £2.02
10 1.60000 £16.00
25 1.45560 £36.39
100 1.26920 £126.92
250 1.15920 £289.80
500 1.07460 £537.30
1,000 1.05768 £1,057.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX6412UK29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: £1.01217
  • Cut Tape (CT)  : MAX6412UK29+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,648 - Immediate
  • Unit Price: £1.99000

MAX6412UK29+T

Datasheet
Digi-Key Part Number MAX6412UK29+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6412UK29+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6412
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CFP2-1FC4-AW

SWITCH PUSHBUTTON SPDT 0.4VA 28V

Nidec Copal Electronics

£2.35000 Details

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.39000 Details

ADM8617SAYAKSZ-RL7

IC SUPERVISOR 1 CHANNEL SC70-4

Analog Devices Inc.

£2.12000 Details

TPS3838L30DBVT

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

£2.00000 Details

SMBJP6KE30CA-TP

TVS DIODE 25.6V 41.4V DO214AA

Micro Commercial Co

£0.30000 Details

SMBJP6KE6.8CA-TP

TVS DIODE 5.8V 10.5V DO214AA

Micro Commercial Co

£0.30000 Details
Additional Resources
Standard Package 1
Other Names MAX6412UK29+TDKR