GBP | USD
Favorite

MAX6350ESA+T Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC
Price & Procurement
4,847 In Stock
Can ship immediately Factory Stock : 2,481
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.07000 £10.07
10 9.25200 £92.52
25 8.86880 £221.72
100 7.79010 £779.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.07000

Excludes VAT

£12.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX6350ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,334 - Immediate
  • Unit Price: £10.27000
  • Tape & Reel (TR)  : MAX6350ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £7.79012
  • Cut Tape (CT)  : MAX6350ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,847 - Immediate
    2,481 - Factory Stock 
  • Unit Price: £10.07000

MAX6350ESA+T

Datasheet
Digi-Key Part Number MAX6350ESA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6350ESA+T
Copy  
Description IC VREF SERIES 0.02% 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 1.5ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.5µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3.3mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX6350ESA+

IC VREF SERIES 0.02% 8SOIC

Maxim Integrated

£10.27000 Details

MAX6325ESA+

IC VREF SERIES 0.04% 8SOIC

Maxim Integrated

£11.70000 Details
Additional Resources
Standard Package 1
Other Names MAX6350ESA+TDKR