GBP | USD
Favorite

MAX6350ESA+T Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC
Price & Procurement
4,872 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.50000 £10.50
10 9.65300 £96.53
25 9.25360 £231.34
100 8.12810 £812.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.50000

Excludes VAT

£12.60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX6350ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £7.49814
  • Digi-Reel®  : MAX6350ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,872 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX6350ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £13.39000

MAX6350ESA+T

Datasheet
Digi-Key Part Number MAX6350ESA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6350ESA+T
Copy  
Description IC VREF SERIES 0.02% 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 1.5ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.5µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3.3mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX6350ESA+

IC VREF SERIES 0.02% 8SOIC

Maxim Integrated

£13.39000 Details

MAX6325ESA+

IC VREF SERIES 0.04% 8SOIC

Maxim Integrated

£11.90000 Details
Additional Resources
Standard Package 1
Other Names MAX6350ESA+TCT