GBP | USD
Favorite

MAX5217GUA+T 16 Bit Digital to Analog Converter 1 8-uMAX
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,500 4.07061 £10,176.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.07061

Excludes VAT

£4.88473

Includes VAT

Alternate Package
  • Tube  : MAX5217GUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,336 - Immediate
    1,350 - Factory Stock 
  • Unit Price: £4.47000

MAX5217GUA+T

Datasheet
Digi-Key Part Number MAX5217GUA+T-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5217GUA+T
Copy  
Description IC DAC 16BIT V-OUT 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Digital to Analog Converter 1 8-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 18µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±1.2, ±0.25
Architecture R-2R
Operating Temperature -40°C ~ 105°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
Base Part Number MAX5217
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names Q12034928