GBP | USD
Favorite

MAX4906EFELB+T USB Switch IC 2 Channel 10-µDFN (2x2)
Price & Procurement
7,921 In Stock
Can ship immediately Factory Stock : 12,500
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.58000 £2.58
10 2.31800 £23.18
25 2.19160 £54.79
100 1.80210 £180.21
250 1.74668 £436.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.58000

Excludes VAT

£3.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX4906EFELB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    12,500 - Factory Stock 
  • Unit Price: £1.61131
  • Cut Tape (CT)  : MAX4906EFELB+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,921 - Immediate
    12,500 - Factory Stock 
  • Unit Price: £2.58000

MAX4906EFELB+T

Datasheet
Digi-Key Part Number MAX4906EFELB+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4906EFELB+T
Copy  
Description IC USB SWITCH DUAL 1X2 10UDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 2 Channel 10-µDFN (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 7Ohm
Voltage - Supply, Single (V+) 2.7V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 500MHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN
Supplier Device Package 10-µDFN (2x2)
Base Part Number MAX4906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC7USB40MU,LF

IC USB SWITCH SPDT DUAL 10UQFN

Toshiba Semiconductor and Storage

£0.50000 Details

HD3SS3212RKSR

IC MUX 2:1 8 OHM 20VQFN

Texas Instruments

£1.42000 Details

TS3USB221RSER

IC USB SWITCH DUAL 1X2 10UQFN

Texas Instruments

£0.80000 Details

ADG752BRTZ-REEL7

IC VIDEO SWITCH SPDT SOT23-6

Analog Devices Inc.

£3.28000 Details

ISL54220IRUZ-T

IC USB SWITCH DUAL SPDT 10UTQFN

Renesas Electronics America Inc

£1.13000 Details
Additional Resources
Standard Package 1
Other Names MAX4906EFELB+TDKR