Add To Favorites
MAX489EESD+T 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.04000 £5.04
10 4.53900 £45.39
25 4.13600 £103.40
100 3.73220 £373.22
250 3.42960 £857.40
500 3.12700 £1,563.50
1,000 2.72351 £2,723.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX489EESD+CT-ND
Copy   MAX489EESD+CT-ND
Quantity Available 2,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX489EESD+T

Copy   MAX489EESD+T
Description IC TXRX RS485/RS422 14-SOIC
Copy   IC TXRX RS485/RS422 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy   1/1 Transceiver Full RS422, RS485 14-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX489
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX489EESD+ - Maxim Integrated | MAX489EESD+-ND DigiKey Electronics
  • MAX489EESD+
  • Maxim Integrated
  • IC TXRX RS485/RS422 14-SOIC
  • Unit Price £3.03000
  • MAX489EESD+-ND
  • SMAJ8.5CA - Bourns Inc. | SMAJ8.5CABCT-ND DigiKey Electronics
  • SMAJ8.5CA
  • Bourns Inc.
  • TVS DIODE 8.5V 14.4V SMA
  • Unit Price £0.33000
  • SMAJ8.5CABCT-ND
  • JCA0624S05 - XP Power | 1470-1757-5-ND DigiKey Electronics
  • JCA0624S05
  • XP Power
  • DC DC CONVERTER 5V 6W
  • Unit Price £24.10000
  • 1470-1757-5-ND
  • 1N4003G - ON Semiconductor | 1N4003GOS-ND DigiKey Electronics
  • 1N4003G
  • ON Semiconductor
  • DIODE GEN PURP 200V 1A DO41
  • Unit Price £0.16000
  • 1N4003GOS-ND
Additional Resources
Standard Package ? 1
Other Names MAX489EESD+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX489EESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: £3.03000
  • Tape & Reel (TR) ? : MAX489EESD+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £2.35039
  • Digi-Reel® ? : MAX489EESD+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,298 - Immediate
  • Unit Price: Digi-Reel®

07:13:11 4/26/2019